• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013142 Ratchet 1/2" (12.5 mm) 260 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet with square socket 1/2"/12.7 mm L.260mm

  • Drive-square internal (mm) 1/2"/12.7 mm
  • Width mm (b) 45 mm
  • Length (L) 260 mm
  • Weight (g) 450 g

Technical specifications

Product type

Ratchet

Downforce

1/2" (12.5 mm)

Length

260 mm

Max. length

260 mm

Weight

450 g

Width

45 mm

Dim

(L x W) 260 mm x 45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456507 Alarm Werkzeuge 56013142 Ratchet 1/2" (12.5 mm) 260 mm

Description

- With square socket for direct recording of 1/2"/12.7 mm step wrenches
- Can be used in conjunction with the square 56041265 ach for socket wrench inserts
- Delivery without square

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)