• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56022400 Decorators' knife (L x W) 225 mm x 10 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

painter's spatula 100mm

  • Leaf width 100 mm
  • Width mm (b) 10 mm
  • DIN DIN 7216
  • Length (L) 225 mm
  • Weight (g) 80 g

Technical specifications

Product type

Decorators' knife

Width

10 mm

Length

225 mm

Dim

(L x W) 225 mm x 10 mm

Weight

80 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456624 Alarm Werkzeuge 56022400 Decorators' knife (L x W) 225 mm x 10 mm

Description

- DIN 7216
- With oval wooden handle
- Flexible, ground blade

This text is machine translated.

More interesting products

(*All information is plus legal VAT)