• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56035511 Sheetmetal punch

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheetmetal punch, 3-sided D.28.3 mm

  • d 28.3 mm
  • Weight (g) 170 g

Technical specifications

Product type

Sheetmetal punch

Weight

170 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456789 Alarm Werkzeuge 56035511 Sheetmetal punch

Description

- New especially stable design thanks to 3 cutting edges and positive cutting geometry
- For Nirosta rinsing and other VA sheets up to 1.5 mm
- Also suitable for iron, steel, copper and aluminum sheets up to 2 mm
- The sheet thicknesses can be exceeded at the expense of the screw!
- High-strength screw for long service life
- A 12 mm hole must be pre-drilled for the holes

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)