User & Safety Instructions 3456791 Alarm Werkzeuge 56035515 Sheetmetal punch
Description
- New especially stable design thanks to 3 cutting edges and positive cutting geometry - For Nirosta rinsing and other VA sheets up to 1.5 mm - Also suitable for iron, steel, copper and aluminum sheets up to 2 mm - The sheet thicknesses can be exceeded at the expense of the screw! - High-strength screw for long service life - A 12 mm hole must be pre-drilled for the holes
This text is machine translated.
Description
- New especially stable design thanks to 3 cutting edges and positive cutting geometry - For Nirosta rinsing and other VA sheets up to 1.5 mm - Also suitable for iron, steel, copper and aluminum sheets up to 2 mm - The sheet thicknesses can be exceeded at the expense of the screw! - High-strength screw for long service life - A 12 mm hole must be pre-drilled for the holes