• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56050018 Cable sheathing stripper Suitable for NYM cables 8 up to 13 mm 1.5 up to 2.5 mm²

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Round cable dismantling tool min. D. 8mm max. D. 13 mm

  • Diameter (mm) max. 13 mm
  • Min. Diameter (mm) 8 mm
  • Weight (g) 59 g

Technical specifications

Product type

Cable sheathing stripper

Suitable for

NYM cables

Operating range (diameter)

8 up to 13 mm

Working area diameter (min.)

8 mm

Operating range (diameter) (max.)

13 mm

Working area (cross section)

1.5 up to 2.5 mm²

Working area cross section (min.)

1.5 mm²

Operating range (cross section) (max.)

2.5 mm²

Weight

59 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456886 Alarm Werkzeuge 56050018 Cable sheathing stripper Suitable for NYM cables 8 up to 13 mm 1.5 up to 2.5 mm²

Description

- Flush stripping even in hard to reach places, such as in junction boxes and distribution boxes or control cabinets
- For NYM cables from 3 x 1.5 to 5 x 2.5 mm²

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)