• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Splint driver tip D.8mm L.150mm chrome vanadium steel 56030548

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Splint driver tip D.8mm L.150mm chrome vanadium steel

  • DIN DIN DIN 6450 C
  • Diameter of tool shank 12 mm
  • Diameter of tool tip 8 mm
  • Length (L) 150 mm
  • Chromium-vanadium steel alloy
  • Weight (g) 105 g

Technical specifications

Product type

Pin punch

Length

150 mm

Weight

105 g

Content

1 pc(s)

Material properties

quenched and tempered

Shank Ø

12 mm

Tip diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456653 Alarm Werkzeuge Splint driver tip D.8mm L.150mm chrome vanadium steel 56030548

Description

- With tempered percussion head
- Made from 8-ct. Material, according to DIN 6450 C.
- Chrome-vanadium air-hardening steel, painted

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)