• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht CarDAB+ DAB+ receiver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht CarDAB+ car radio adapter with CarPlay

  • Wireless Apple CarPlay & Android car
  • Large 10.26" LCD touch display with 1600 × 600 pixels
  • DAB+ digital radio for noise-free radio reception
  • Active DAB+ antenna with SMA-connection for optimum reception
  • Screen mirroring via AirPlay and Miracast
  • FM transmitter and AUX output for playback via the car radio
  • Voice control with Siri and Google assistant
  • Simple installation with suction cup or adhesive holder

Technical specifications

Product type

DAB+ receiver

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819838 Albrecht CarDAB+ DAB+ receiver

Description


The intelligent infotainment upgrade for each vehicle
Convert your vehicle in a modern multimedia center in a jiffy. The CarDAB+ adapter combines wireless Apple CarPlay and Android car, crystal clear DAB+ digital radio reception as well as convenient smartphone functions in a high-quality 10.26" touch display. Thanks to simple installation and versatile connection options, the device Ideal is suitable for retrofitting – completely without changing the existing car radio.

Wireless smartphone integration
Enjoy your favorite apps directly on the large touch display. Thanks to Wireless CarPlay and Android Auto, your smartphone automatically connects to the adapter – completely without cables. Use navigation, music streaming, telephony or messages comfortably and securely while driving.

Brilliant DAB+ radio reception
Experience the digital radio in the best sound quality. The included active DAB+ windscreen antenna ensures a stable reception and easy installation. Your favorite station remains reliably received with up to 230 storable stations, 18 favorites and automatic service Following function even when you leave the transmission area.

Easy to use
The high-resolution 10.26 inch color display offers an intuitive touch operation. In addition, many functions can be operated conveniently via voice control via Siri or the Google assistant. The menu is available in seven different languages.

Flexible audio output
The sound can be transmitted flexibly via the integrated loudspeakers, the FM transmitter or the AUX output to the existing car radio. This means that the adapter can easily be used in almost any vehicle.

Multimedia on the move
Play music directly from a MicroSD card (up to 256 GB) or stream your favorite content wirelessly via your Smartphone. With Bluetooth 5.3 and fast Dual band WLAN you benefit from a stable and reliable connection.

This text is machine translated.

Features

  • CarPlay / Android Auto wireless transmission to the car
  • DAB+ digital radio
  • Screen mirroring via Airplay / Miracast
  • Active antenna (SMA connection) for best DAB+ reception and easy installation
  • FM transmitter
  • ASA Alerts
  • Traffic news
  • 10.26" (23.4cm) LCD Touch color display (1600x600)
  • Voice control (Siri/Ok Google)
  • 7 menu languages: English, German, Italian, French, Dutch, Spanish, Czech
  • 2 brightness settings
  • Key illumination can be switched off
  • 18 favorites
  • Station list: Up to 230 stations
  • Service Following: The device automatically searches for an alternative frequency when a transmission area is left
  • Aux Out: Car radio cable connection
  • Micro SD card slot for playing music from a micro SD card

Scope of delivery

  • Car DAB+ adapter
  • Suction cup bracket with rotating ball joint
  • Self-adhesive holder
  • Active DAB+ windscreen antenna (SMA)
  • 12 V cigarette adapter with USB-C.
  • 3.5 mm audio cable
  • User manual.