• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR 54 DAB+ receiver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht DR 54 DAB+ digital radio adapter for car radio or living room

  • DAB/DAB+ (with DLS) adapter

  • Digital radio music transmission to the car radio or stereo system via FM transmitter

  • Active DAB+ windscreen and wire aerial for the best possible reception

Technical specifications

Product type

DAB+ receiver

Factory colour

Silver

Black

Weight

0.36

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1897165 Albrecht DR 54 DAB+ receiver

User & Safety Instructions

User & Safety Instructions 1897165 Albrecht DR 54 DAB+ receiver

Warranty Terms

Warranty Terms 1897165 Albrecht DR 54 DAB+ receiver

Description

The small DAB+ adapter in noble design is a real multi-talent - it enables the crystal-clear reception of DAB+ (digital radio) broadcasters both while traveling and at home. The installation is quick and easy – without much effort.

The integrated FM-transmitter enables a wireless transmission to the car radio or to the home HiFi-system. The adapter can be attached optionally via a suction cup or adhesive holder. While driving, the active DAB+ windscreen antenna provides for the best possible and stable reception of your favorite stations.

At home, the flexible adapter DAB+ transmitter can be transmitted wirelessly to a stereo system or other radios.

Use in the car:
- wireless transmission to the car radio
- active DAB+ windscreen antenna for the best possible reception
- Adhesive or suction cup mount
- LCD display
- Dimmer function
- USB charging option for external devices (e.g. mobile phone)

Use in living room:
- Wireless transmission in the living room to the stereo system or other radios
- flexibly applicable, e.g. operation of the sofa thanks to a practical wire antenna
- Alternatively, cable-bound transmission via Aux-Out is also possible

This text is machine translated.

Scope of delivery

  • DR 54 adapter
  • Adhesive and suction cup holder
  • Active DAB+ windscreen antenna for the car
  • Wire antenna for home
  • USB charging cable
  • 12V/24V car double USB cigarette adapter
  • 3.5 mm audio cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*