• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR 56 C DAB+ receiver Bluetooth audio streaming, Handsfree , Charging function, Suction cup

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht DR 56 C DAB+ car radio tuner with color display

  • With full-screen color displayActive DAB+ foil antenna for the best possible receptionHands-free set and music streaming for smartphones

Technical specifications

Product type

DAB+ receiver

Interfaces

Audio line in

Audio line out

Bluetooth

microSD

Micro USB

Factory colour

Black

Width

90 mm

Height

73 mm

Depth

19 mm

Weight

78 g

Features

Bluetooth audio streaming

Handsfree

Charging function

Suction cup

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528363 Albrecht DR 56 C DAB+ receiver Bluetooth audio streaming, Handsfree , Charging function, Suction cup

Description

The Albrecht DR 56 C from Albrecht Audio is the first digital radio adapter for the car radio with full-screen color display. Simply upgrade your existing car radio with DAB+ digital radio: Simply install the adapter with the enclosed suction cup bracket on the windshield, lay the antenna and start a station search. Nothing stands in the way of digital radio enjoyment in the car. In addition, you can also connect your smartphone to the Albrecht DR 56 C and then take phone calls or play music from your smartphone via the car radio.

This text is machine translated.

Features

  • 6.1 cm (2.4 inch) TFT color display with 6 lines and background lighting
  • Full screen DAB slideshow
  • Key illumination can be switched off
  • FM transmitter for wireless transmission to the car radio
  • MP3 player via micro SD card
  • Automatic alternative frequency search
  • Hands-free function for the mobile phone
  • Active antenna (SMB connection) for best reception and easiest installation
  • Suction cup holder with rotating ball joint
  • High speed reception stabilizer
  • 11 Menu languages: English, German, Italian, French, Dutch, Spanish, Norwegian, Swedish, Danish, Finnish and Polish
  • 2 brightness levels
  • Key illumination can be switched off
  • 20 favorites memory
  • Channel list: Up to 230 channels
  • Aux-in and Aux-out for connecting external audio devices or cable connection to the car radio
  • USB charging option for external devices (e.g. mobile phone)
  • Manual and automatic station search

Scope of delivery

  • DR 56 C
  • Suction cup mount
  • Active DAB+ windscreen antenna (SMB)
  • USB charging cable
  • Double USB cigarette adapter 12 V
  • 3.5 mm audio cable
  • Fixing clips for laying cables
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98*