• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR57 DAB+ receiver Handsfree , Suction cup

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht DR-57 DAB+ receiver

  • Adapter for the reception of digital radio (DAB+) in the car
  • Easy installation by wireless transmission
  • Bluetooth hands-free function and music streaming
  • Display has a dimmable background lighting
  • 5 station buttons for favorites
  • Traffic Announcement detection
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

DAB+ receiver

Interfaces

Bluetooth

Factory colour

Black

Width

109 mm

Height

68 mm

Depth

32 mm

Weight

138 g

Features

Handsfree

Suction cup

Cable length

0 mm

Version

Connection cable

Wireless charging

Yes

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1588399 Albrecht DR57 DAB+ receiver Handsfree , Suction cup

Warranty Terms

Warranty Terms 1588399 Albrecht DR57 DAB+ receiver Handsfree , Suction cup

Description

- the DR 57 car radio adapter enables the noise-free reception of digital radio transmitters in the vehicle. Thanks to the automatic station tracking (Service Follow), the DR 57 always finds the strongest transmitter.
- Modernizing the car radio: DAB+ is the future standard already available for digital radio reception and will replace FM. The DR 57 is compatible with any old car radio thanks to the FM transmitter.
- simply practical: The DR 57 adapter is attached with a suction cup holder and rotating ball joint. The hands-free system enables telephone calls while driving, ideal for commuters and in the truck
- MP3 favorite music: The Bluetooth interface on the DR 57 connects quickly to your smartphone or tablet. This allows you to listen to your favorite music, including Spotify and others, while driving.
- the device has 30 favorites and 5 favorites buttons. External audio devices can be connected or cable connections to the car radio via the Aux-in and Line-Out connection.

This text is machine translated.

Features

  • DAB/DAB+ (with DLS) car radio adapter
  • FM transmitter for wireless transmission to the car radio
  • Bluetooth hands-free function and music streaming from mobile phone
  • Active DAB+ foil antenna for
  • Best possible reception
  • Internal speaker and microphone
  • Cup holder with rotating ball-joint
  • Reception stabilizer for high speeds
  • 2.4" TFT color display with dimmable
  • Backlit display
  • Service folgende: alternative frequency search
  • Traffic Announcement detection
  • 30 favorite memory, 5 station buttons for favorites
  • Aux-in and line-out for the connection
  • From external audio devices or cable connection to the car radio
  • USB charging option for external devices (e.g. mobile phone)
  • Angled power plug
  • Power supply socket on the back of the device.

Scope of delivery

  • Suction cup mount
  • Active DAB+ antenna
  • USB charging cable
  • Double USB car adapter 12/24 V
  • 3.5 mm audio cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.