• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR56/57 DAB+ Scheiben-Folienantenne DAB glass mount aerial incl. amplifier

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Active DAB+ windscreen antenna for Albrecht DR56/57

  • Suitable for Albrecht DR 56 and DR57
  • This text is machine translated.

Technical specifications

  • Cable length: 3 Meter.
  • With magnetic ground connection
  • Connector: SMB
Product type

DAB glass mount aerial

Features

incl. amplifier

Antenna cable length

3 m

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1392102 Albrecht DR56/57 DAB+ Scheiben-Folienantenne DAB glass mount aerial incl. amplifier

User & Safety Instructions

User & Safety Instructions 1392102 Albrecht DR56/57 DAB+ Scheiben-Folienantenne DAB glass mount aerial incl. amplifier

Warranty Terms

Warranty Terms 1392102 Albrecht DR56/57 DAB+ Scheiben-Folienantenne DAB glass mount aerial incl. amplifier

More interesting products

(*All information is plus legal VAT)