• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Car audio universal antenna incl. amplifier

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

106 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce active 12 V antenna

  • 14 dB amplification
  • Roof or rear mounting
  • This text is machine translated.

Technical specifications

  • Execution 12V
  • Reinforcement 14dB
Product type

Car audio universal antenna

Features

incl. amplifier

Antenna cable length

25 cm

Suitable for

Outside

Length

178 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522327 Renkforce Car audio universal antenna incl. amplifier

Description

Features

  • Angle of inclination 68°
  • Mounting hole ø 14 mm.

More interesting products

(*All information is plus legal VAT)