• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DABA-100 DAB universal antenna incl. amplifier

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-DABA-100 DAB+ active antenna with amplifier

  • Self-adhesive
  • Attaches to glass
  • Cable length: 300 cm
  • 90° Male SMA

Technical specifications

Product type

DAB universal antenna

Features

incl. amplifier

Type

20+/-3dB

Antenna cable length

300 cm

Suitable for

Inside/outside

Length

133 mm

Width

17 mm

Height

8 mm

Dim

(L x W x H) 133 x 17 x 8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048906 Renkforce RF-DABA-100 DAB universal antenna incl. amplifier

Description

Discover the self-adhesive car antenna from Renkforce, which has been specially developed for fixing on glass panels. With a generous cable length of 300 cm and a practical 90° SMA angled plug this antenna provides a reliable signal strength and easy installation. Enjoy clear reception and interference-free communication on the move.

This text is machine translated.

Features

  • Frequency range: 174~237MHz/470~958MHz
  • UHF: 13~68CH
  • Antenna cable length: 300 cm
  • Voltage: 5V
  • Current consumption: 20 ~ 50mA
  • Output impedance: 50Ω
  • Amplifier gain: 20±3dB

Scope of delivery

  • DAB+ active antenna
  • Operating manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.58€ 14.89*

More interesting products

(*All information is plus legal VAT)