• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 151000-02 FM antenna

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FM antenna

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586954 ACV 151000-02 FM antenna

Description

Antenna rod design: Short rod AT/FM Length: 8.5 cmThread: 6 mm inner adapter: M5/M6 outside foot diameter: 16.8mm Note: Delivery in attractive sales packageThe ACV Sport antenna is significantly shorter with its approx. 85 mm than the OEM antenna rod and gives the vehicle a sportier appearance thanks to its compact shape.Through high quality Made in Germany, THE AM/FM antenna offers good reception performance and is suitable for a variety of vehicles (M6/M5 thread adapter included). Suitable for the following antennas: OEM 16V ON/FM antenna Calearo 16V ON/FM Antennen15-767786515-767787015-767787215-76778787815-767787815-767787815-7677815-767788215-767794315-7677944acv 16V ON/FM Antennen151000 8XA 2007Citroën Citroën C2 2010Citroën DS3-01151094-0115132424-0215131313131324-03-A1 (8N) (C3-8X1-2006ChryslerChrysler-Citroën DS3-C3--------Citroën---Citroën--------------------------------------- 03/2013 -/Citroën C4 (N) 10/2010 -/Citroën C4 Picasso (UD Facelift) 09/2010 -/Citroën Grand C4 Picasso (UA Facelift) 09/2010 -/Citroën DS4 (N) 05/2011 -/Citroën C5 (RC/RE Facelift) 08/2004 - 03/2008FiatFiat 500 (312) 10/2007 -/Fiat 500L (199) 10/2012 -/Fiat Bravo (198) 04/2007 -/RE Facelift (01/2012) 01/2012 -/Fiat Punto EVO (199) 10/2009 - 2011Fiat Grande Punto (199) 2005 -/Ford Fiesta (JA8) 10/2008 -/Ford B-Max (JK8) 06/2012 -/Ford Focus (DYB) 04/2011 -/Ford C-Max (DXA) 12/2010 -/Ford Kuga (DM2 Facelift) 03/2013 -/Honda Jazz (GG Facelift) 04/2011 -/Hyundai Hyundai i30 (GD) 03/2012 -/Hyundai i40 (VF) 06/2011 -/Hyundai iX35 (LM) 03/2010 -/KiaKia Carens IV (RP) 03/2013 -/Kia Picanto (TA) 05/2011 -/Kia Rio (UB) 09/2011 -/Kia Sorento III (XM Facelift) 11/2012 -/Kia cee´d (JD) 06/2012 -/Kia cee´d sw (JD) 09/2012 -/Kia pro-cee´d (JD) 03/2013 -/Kia Sportage III (SL) 08/2010 -/Kia Venga (YN) 11/2009 -/LexusLexus CT 200h (A10 T245 Z3B) 03/2011 -/daMazda MX-5 (NC) 10/2005 - MerceA/Class W169/2011MitsubishiMitsubishi/2012Mercedes/Z3/Z30G//Z30////////////////////////////////// (E11 Facelift) 01/2009 -/Nissan Qashqai (J10 Facelift) 03/2010 -/OpelOpel Adam (S-D) 01/2013 -/Opel Antara (L-A Facelift) 01/201 1-/Opel Astra (IP-J / IP-J / IP-J/V) 12/2009 -/Opel Corsa (S-D) 10/2006 -/Opel Mokka (J-A) (J-A-A) only (J/P-207CC/P-A/P-A/P-07/P-J/P-A/P-J/P-A/P/P-A/P-A/P/P/P/P/P-A/P/P/P/P/P/P/P/P/P/P/P/P/P/P/P 04/2007 -/Peugeot 208 (C) 04/2012 -/Peugeot 2008 (C) 04/2013 -/Peugeot 308 (4*&*) 03/2009 -/Peugeot 3008 (OU/HU) 06/2009 -/Peugeot 5008 (O*) 10/2009 -/RenaultRenault Captur (R) 04/2013 -/Renault Clio (X98) 10/2012 -/Renault Koleos -/Renault Tv/Tv/Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-Tv-

This text is machine translated.

More interesting products

(*All information is plus legal VAT)