• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5042648 Car audio universal antenna incl. amplifier

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

234 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Window adhesive antenna

  • Easy installation without drilling by pasting
  • Amplification 14 dB

Technical specifications

Product type

Car audio universal antenna

Features

incl. amplifier

Gain

14 dB

Antenna cable length

2 m

Suitable for

Inside

Width

320 mm

Height

26 mm

Factory colour

Black

Dim

(W x H) 320 mm x 26 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521324 Renkforce RF-5042648 Car audio universal antenna incl. amplifier

Conformity certificate

Conformity certificate 2521324 Renkforce RF-5042648 Car audio universal antenna incl. amplifier

Description

With the electronic glass-mounted antenna analog, terrestrial broadcast radio signals can be received and amplified. Easy installation without drilling possible by pasting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.58€ 7.88*

More interesting products

(*All information is plus legal VAT)