• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt DAB-A-GPS-a Shark DAB roof antenna

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

DAB roof antenna

Gain

20 dB

Suitable for

Outside

Length

104 mm

Height

70 mm

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1594544 Blaupunkt DAB-A-GPS-a Shark DAB roof antenna

User & Safety Instructions

User & Safety Instructions 1594544 Blaupunkt DAB-A-GPS-a Shark DAB roof antenna

Description

Roof antenna for DAB+ radio reception and active GPS antenna.

This text is machine translated.

Features

  • Roof antenna
  • DAB reception, active and low-noise in the Band III
  • Radio reception, active and low-noise for AM/FM
  • Low installation depth (16.5 mm)
  • 12 V power supply via internal conductor of the cable connectors (Phantom) or via DIN plug-in sleeve
  • Active GPS antenna (phantom power)
  • When installing new VW/Audi hole images of MB + possible (sealing adapter available)

More interesting products

(*All information is plus legal VAT)