• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit EuroPlus ProK44/19 Assortment box (L x W x H) 440 x 440 x 76 mm No. of compartments: 19 1 pc(s)

1/10
Product type
Assortment box
Compartments
19
Material
Polystyrene
Polycarbonate (PC)
Polypropylene
Length
440 mm
Width
440 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROPLUS ProK44/19, black, yellow professional small parts case with clips. PP, PS 19 compartments, 4 dividers

  • Innovative professional small parts case made of plastic with connection closure

Technical specifications

Product type

Assortment box

Type

EuroPlus ProK44/19

Compartments

19

Material

Polystyrene

Polycarbonate (PC)

Polypropylene

Factory colour

Black

Yellow

Lid colour

Transparent

Length

440 mm

Width

440 mm

Height

76 mm

Depth

355 mm

Dim

(L x W x H) 440 x 440 x 76 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368191 Allit EuroPlus ProK44/19 Assortment box (L x W x H) 440 x 440 x 76 mm No. of compartments: 19 1 pc(s)

Description

Individual distribution through removable insert boxes or separating strips. Transparent cover closes tightly. No mixing of contents. Connection closure enables the transport of up to 3 Euro Plus Pro K 44 (with 12kg). Ergonomic, foldable handle. Innovative connection closure enables a secure locking.

This text is machine translated.

Features

  • The high-impact polycarbonate cover on a solid base allows safe storage of small parts. The cases can be customized with application boxes and/or separating strips and can be securely connected by means of a connection closure.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)