• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allity ACH-300 Car mobile phone holder Charging function

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Allity magnetic car bracket for air outlet ACH-300 with wireless charging black 15W

  • Fast 15W inductive charging
  • Compatible with MagSafe
  • Mounting on air outlet
  • Rubber components
  • Removable USB-C cable

Technical specifications

  • Length of cable 0.7 m.
  • Maximum power: 15W
Product type

Car mobile phone holder

Car phone holder features

Charging function

Factory colour

Black

Wireless charging

Yes

Charging method

Fast Charge

Magsafe

Documents & Downloads

Datasheet

Datasheet 3771210 Allity ACH-300 Car mobile phone holder Charging function

User & Safety Instructions

User & Safety Instructions 3771210 Allity ACH-300 Car mobile phone holder Charging function

Description

Revolution while traveling with your phone!
Discover the Mini GaN charger and the innovative car holder with integrated Allity wireless charger that uses MagSafe technology. The GaN wall charger offers exceptional efficiency and compact design, Ideal for demanding business users. The car holder combines security and functionality - your iPhone is safely mounted during each drive and the battery charges simultaneously wirelessly. This is a perfect solution for all those who value comfort, modern technology and reliability.

This text is machine translated.

Scope of delivery

  • Car cradle
  • USB-A-UBS-C CABLE
  • User manual

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)