• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALNPB Nickel Plated Brass Locknuts ALNPB-PG7 166-50109 Hellermann Tyton

Product type
Locknut
Content
1 pc(s)
Material
Brass
Conduit features
halogen-free
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

ALNPB Nickel Plated Brass Locknuts ALNPB-PG7 166-50109

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Locknut

Content

1 pc(s)

Factory colour

Metal

Material

Brass

Conduit features

halogen-free

Compatible with

HelaGuard hose connector

Internal thread

PG7

Max. temperature

+300 °C

Min. temperature

-100 °C

Manufacturer part #

166-50109

RoHS-compliant

Yes

Type

ALNPB-PG7

Documents & Downloads

Datasheet

Datasheet 609979 ALNPB Nickel Plated Brass Locknuts ALNPB-PG7 166-50109 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 609979 ALNPB Nickel Plated Brass Locknuts ALNPB-PG7 166-50109 Hellermann Tyton

Description

Features

  • Material: Nickel Plated Brass, Colour: Metal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)