• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0062200300100 Wood twist drill bit 3 mm Total length 74 mm 1/4" (6.3 mm) male square 1 pc(s)

1/3
Product type
Wood twist drill bit
Drill hole Ø
3 mm
Material
HSS
Tool holder
1/4" (6.3 mm) male square
Shank Ø
6.3 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HSS Machine- wood twist drill bit with 1/4˝ (6.3 mm)-hexagonal shaft

  • Heat-resistant
  • Sharp cutting
  • Point-exact drilling

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

3 mm

Material

HSS

Tool holder

1/4" (6.3 mm) male square

Shank Ø

6.3 mm

Content

1 pc(s)

Working length

33 mm

Total length

74 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308180 Alpen 0062200300100 Wood twist drill bit 3 mm Total length 74 mm 1/4" (6.3 mm) male square 1 pc(s)

Information

Information 2308180 Alpen 0062200300100 Wood twist drill bit 3 mm Total length 74 mm 1/4" (6.3 mm) male square 1 pc(s)

Description

Like Code 620, additionally suitable for every standard cordless screwdriver and universal holder (bit holder) through standardized shaft profile. Tension also in conventional drill chucks - no slipping through hexagonal shaft.

This text is machine translated.

Scope of delivery

  • Plastic bag with Euro holes

More interesting products

(*All information is plus legal VAT)