• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0063300400100 Wood twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
4 mm
Material
HSS
Material suitability
Hardwood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

HSS Cobalt machine wood twist drill bit

  • Heat-resistant
  • Sharp cutting
  • Point-exact drilling

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

4 mm

Material

HSS

Material properties

cobalt

Material suitability

Hardwood

Tool holder

Cylinder shank

Shank Ø

4 mm

Content

1 pc(s)

Working length

43 mm

Total length

75 mm

Length

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308167 Alpen 0063300400100 Wood twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

Information

Information 2308167 Alpen 0063300400100 Wood twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

Description

5% cobalt-alloy spiral drill bit with very high thermal capacity. Heat resistant up to 650 ° C. For drilling soft and hard woods, chipboard, hard-fiber plates, for dowel drilling.

This text is machine translated.

Scope of delivery

  • Plastic bag with Euro holes

More interesting products

(*All information is plus legal VAT)