• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0232001240100 Countersink 12.40 mm polished Cylinder shank 1 pc(s)

1/2
Image similar
Product type
Countersink
DIN standard
DIN 335-C
Ø
12.40 mm
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HSS countersink, unequal division, DIN 335 C, 90°

  • Precise
  • Heat-resistant
  • Industrial quality
  • This text is machine translated.

Technical specifications

  • Blank surface.
Product type

Countersink

DIN standard

DIN 335-C

Ø

12.40 mm

Angle

90°

Material properties

polished

Material suitability

Metal

Total length

56 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205357 Alpen 0232001240100 Countersink 12.40 mm polished Cylinder shank 1 pc(s)

Information

Information 2205357 Alpen 0232001240100 Countersink 12.40 mm polished Cylinder shank 1 pc(s)

Description

For all E- and NE-metals, plastics hard and soft. Universal deburring and countersink tool for all types of holes. Very good cutting properties due to uneven cutting. Reduction of the feed force and propagation of chatter on the sink surface by reduced axial and radial force

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)