• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 300082100 Tile and glass drill bit set 2-piece 8 mm 1/4" (6.3 mm), Cylinder shank 1 Set

Product type
Tile and glass drill bit set
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Tiles
Concrete
Glass
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tile and glass drill bit set

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Tiles

Concrete

Glass

Content

1 Set

Tool holder

1/4" (6.3 mm)

Cylinder shank

Shank Ø

6.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285275 Alpen 300082100 Tile and glass drill bit set 2-piece 8 mm 1/4" (6.3 mm), Cylinder shank 1 Set

Information

Information 1285275 Alpen 300082100 Tile and glass drill bit set 2-piece 8 mm 1/4" (6.3 mm), Cylinder shank 1 Set

Description

For extremely hard stoneware tiles to Mohs hardness 9 as well as glass and porcelain/Ritz. No cooling is required. Spindle speed of up to 200 RPM!! Please note. Not suitable for impact drilling.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)