• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M54806 Tile and glass drill bit set 6-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

Product type
Tile and glass drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Glass
Tiles
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pts. GLASS DRILL SET

  • Ø 3/4/5/6/8/10 mm
  • For glass, porcelain and tiles
  • In aluminium case

Technical specifications

Product type

Tile and glass drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material properties

tempered

Material suitability

Glass

Tiles

Content

1 Set

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 460162 Brüder Mannesmann M54806 Tile and glass drill bit set 6-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 1 Set

Description

Features

  • Suitable for drilling holes in glass, porcelain and tiles
  • Hardened, specially polished cutting tip.

Scope of delivery

  • Ø 3/4/5/6/8/10 mm
  • Aluminium case

More interesting products

(*All information is plus legal VAT)