• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3059 Glass drill bit set 5-piece 4 mm, 5 mm, 6 mm, 7 mm, 10 mm 1 Set

Product type
Glass drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
7 mm
10 mm
Material suitability
Tiles
Glass
Ceramic
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Glass drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

7 mm

10 mm

Material suitability

Tiles

Glass

Ceramic

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346576 C.K T3059 Glass drill bit set 5-piece 4 mm, 5 mm, 6 mm, 7 mm, 10 mm 1 Set

Description

Features

  • Titanium nitride coated
  • tips made of carbide
  • 1/4 " hexagonal shank
  • Kit contents: 4, 5, 6, 7 and 10 mm
  • This text is machine translated.

Scope of delivery

  • Glass/ceramic drill bits 4, 5, 6, 7 and 10 mm.

More interesting products

(*All information is plus legal VAT)