• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7978010 Tile and glass drill bit 8 mm Total length 100 mm Cylinder shank 1 pc(s)

1/2
Product type
Tile and glass drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Tiles
Ceramic
Glass
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Tiles

Ceramic

Glass

Content

1 pc(s)

Total length

100 mm

Tool holder

Cylinder shank

(Ø)

8 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469184 Wolfcraft 7978010 Tile and glass drill bit 8 mm Total length 100 mm Cylinder shank 1 pc(s)

Description

For glass, glass windows, mirrors, bottles, ceramic, porcelain. Precisely ground, Lance-shaped carbide plate. Only in the right motion with low number of revolutions and low pressure drilling, with water, turpentine or kerosene cool.

Features

  • For glass, glass panes, mirrors, bottles, ceramics, porcelain, exactly ground, lance-shaped carbide plate, material: TCT, only for clockwise rotation at low speed and low pressure, to be cooled with water,
  • turpentine or petroleum.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)