• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen MultiCut 100703100 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

Product type
Multi-purpose drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
Material
Carbide metal
Material suitability
Wood
Metal
Plastic
Brick
Tiles
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

Material

Carbide metal

Material suitability

Wood

Metal

Plastic

Brick

Tiles

Content

1 Set

Tool holder

Cylinder shank

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285166 Alpen MultiCut 100703100 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

Information

Information 1285166 Alpen MultiCut 100703100 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

Description

Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic.

Scope of delivery

  • Multi-purpose drill Ø 5/6/8 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)