• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256918 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm SDS-Quick 1 Set

1/2
Product type
Multi-purpose drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
Material
Carbide metal
Material suitability
Metal
Masonry
Wood
Plastic
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

3pcs. Universal drill set SDS-QUICK

  • SDS-Quick: Shaft with innovative wing construction

Technical specifications

Product type

Multi-purpose drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

Material

Carbide metal

Material suitability

Metal

Masonry

Wood

Plastic

Content

1 Set

Tool holder

SDS-Quick

Length

120 mm

Working length

55/75 mm

Material suitability

Thin metal, wood, tiles, multi-layered materials

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814542 Bosch Accessories 2609256918 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm SDS-Quick 1 Set

Description

The power transmission in the SDS-Quick System works via a form-fit, in the conventional cylinder shaft system via a friction locking. While the connection between the drill and the jaw in the cylinder-shaft system is based on friction, the power transmission between the shaft and the drill chuck is ensured form-locking in the SDS-Quick System. This means less friction losses and hence an optimum transmission of the torque. The Quick-Change system permits one to change the drill in a few seconds without any tool. SDS-Quick drill can also be used in the conventional three-jaw drill chucks (with or without key).

Features

  • No retightening of the jaws necessary
  • Better torque transmission
  • Faster tool change
  • High life through lower wear
  • Better fit in the drill chuck
  • Less blockages in the drill hole.

Scope of delivery

  • Dia. 5/6/8 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

More interesting products

(*All information is plus legal VAT)