• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2609256916 Multi-purpose drill bit 8 mm Total length 120 mm SDS-Quick 1 pc(s)

1/2
Product type
Multi-purpose drill bit
Drill hole Ø
8 mm
Material suitability
Metal
Wood
Plastic
Masonry
Working length
75 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Universal drill SDS-QUICK

  • SDS-Quick: Shaft geometry with innovative wing design.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

8 mm

Material suitability

Metal

Wood

Plastic

Masonry

Working length

75 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

SDS-Quick

Length

120 mm

(Ø)

8 mm

Material suitability

Thin metal, wood, tiles, multilayered materials.

Bore diameter

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814541 Bosch Accessories Bosch Power Tools 2609256916 Multi-purpose drill bit 8 mm Total length 120 mm SDS-Quick 1 pc(s)

Description

The power transmission functions across a positive form lock in the SDS-Quick System and across a friction grip in conventional straight shaft system. While the connection between drill and jaw is friction based in the straight shaft system, the power transmission between the shank and drill chuck is ensured by interlocking in SDS-Quick System. This signifies lesser frictional losses and thereby an optimum transmission of torque. The Quick-Change System permits changing the drill in seconds without using any tools. SDS-Quick Drill can also be used in conventional three-jaw drill chucks (with or without key).

Features

  • Retightening of the jaws is not required. Improved torque transmission. Faster tool interchange. High durability due to lesser wearing. Better hold in drill chuck. Less blocking in drill hole.

More interesting products

(*All information is plus legal VAT)