• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen MultiCut 100805100 Carbide metal Multi-purpose drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1/4" (6.3 mm) 1

Product type
Multi-purpose drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Wood
Metal
Plastic
Brick
Tiles
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Wood

Metal

Plastic

Brick

Tiles

Content

1 Set

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285169 Alpen MultiCut 100805100 Carbide metal Multi-purpose drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1/4" (6.3 mm) 1

Information

Information 1285169 Alpen MultiCut 100805100 Carbide metal Multi-purpose drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1/4" (6.3 mm) 1

Description

Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic. Suitable for any standard cordless screwdriver through standardised shaft profile.

Scope of delivery

  • Multi-purpose drill Ø 4/5/6/8/10 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)