Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
12 mm
- Material
Carbide metal
- Material suitability
Wood
Metal
Plastic
Brick
Tiles
- Working length
300 mm
- Content
1 pc(s)
- Total length
400 mm
- Tool holder
Cylinder shank
- Shank Ø
10 mm
- Length
400 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285148 Alpen MultiCut 73001200100 Carbide metal Multi-purpose drill bit 12 mm Total length 400 mm Cylinder shank 1 pc(s)
Information
Information 1285148 Alpen MultiCut 73001200100 Carbide metal Multi-purpose drill bit 12 mm Total length 400 mm Cylinder shank 1 pc(s)
Description
Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic. By extra-long design more possibilities for the window mounting: drilling of plastic, metal and masonry in one operation.
Hints
This text is machine translated.