• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 048700 Carbide metal, Tungsten Multi-purpose drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Tungsten
Working length
80 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EASY-CUT multi-purpose drill, ø 10.0 mm

  • Multi-purpose drillExtra hard tungsten-titanium hard metal tipDiamond-ground cutting surface

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Tungsten

Working length

80 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731740 kwb 048700 Carbide metal, Tungsten Multi-purpose drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

Description

All-purpose drill bits, carbide-tipped, carbide-tipped, carbide-tipped, carbide-tipped, carbide-tipped, all-round, high-temperature soldered, Hole-cutter, unbalanced shaped bit spiral for optimum transport of drill bits, for all rotary drills and hammer drills, color plain copper, ground surface, for brickwork, marble, Artificial stone, concrete, granite, brick, ceramic, Hard and soft wood, plastics and acrylic, alloyed and unalloyed steels, glass and crystal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)