• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha 63250-01400/B500K APM4B500KM Single turn rotary pot + rotary switch Mono 200 mW 500 kΩ 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Single turn rotary pot
Potentiometer features
+ rotary switch
Resistance
500 kΩ
Resistance characteristic
linear
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary potentiometer

  • 500 kΩ
  • linear

Technical specifications

Packaging type

Piece

Product type

Single turn rotary pot

Potentiometer features

+ rotary switch

Resistance

500 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

200 mW

Cut-off voltage

200 V

Connection

Print

Mechanical angle

270°

Torque (max.)

2 Ncm

Axle length

30 mm

Axle type

Metal

Smooth

Round

Axle Ø

4 mm

Thread size

M7

Thread length

8 mm

(Ø)

4 mm

Min. temperature

-25 °C

Max. temperature

70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

APM4B500KM

Dim

(Ø) 4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1694239 Alpha 63250-01400/B500K APM4B500KM Single turn rotary pot + rotary switch Mono 200 mW 500 kΩ 1 pc(s) Piece

Description

Scope of delivery

  • 63250-01400/B500K.

What kind of Rotary Potentiometers are you looking for?