• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha 63250-01600/A1K APM6A1KM Single turn rotary pot Mono 0.05 W 1 kΩ 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Single turn rotary pot
Resistance
1 kΩ
Resistance characteristic
logarithmic
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary potentiometer

  • 1 kΩ
  • logarithmic

Technical specifications

Packaging type

Piece

Product type

Single turn rotary pot

Resistance

1 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

0.05 W

Cut-off voltage

150 V

Connection

Print

Mechanical angle

270°

Torque (max.)

2.0 Ncm

Type

Carbon film

Axle length

30 mm

Axle type

Metal

Smooth

Round

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

(Ø)

6 mm

Min. temperature

-25 °C

Max. temperature

70 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

APM6A1KM

Dim

(Ø) 6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1697964 Alpha 63250-01600/A1K APM6A1KM Single turn rotary pot Mono 0.05 W 1 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1697964 Alpha 63250-01600/A1K APM6A1KM Single turn rotary pot Mono 0.05 W 1 kΩ 1 pc(s) Piece

Description

Scope of delivery

  • 63250-01600/A1K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)