• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha RD1601F40B430R6B10KM RD1601F40B430R6B10KM Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

1/2
Image similar
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • 10 kΩ
  • linear

Technical specifications

Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Connection

Print

Mechanical angle

270°

Type

With carrying cage

Axle length

30 mm

Axle type

Metal

Smooth

Axle Ø

4 mm

Thread size

M7

Thread length

8 mm

Content

1 pc(s)

Type

RD1601F40B430R6B10KM

Documents & Downloads

Datasheet

Datasheet 1795576 Alpha RD1601F40B430R6B10KM RD1601F40B430R6B10KM Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795576 Alpha RD1601F40B430R6B10KM RD1601F40B430R6B10KM Single turn rotary pot Mono 0.2 W 10 kΩ 1 pc(s)

Description

Scope of delivery

  • RD1601F40B430R6B10KM.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)