• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha RD901F-40-15R1-B10K-00D RD901F-40-15R1-B10K-00D Single turn rotary pot Mono 0.05 W 10 kΩ 1 pc(s) Piece

Packaging type
Piece
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer lin mono 9mm 10K with cage

  • 10 kΩ
  • linear

Technical specifications

Packaging type

Piece

Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.05 W

Cut-off voltage

300 V

Switching voltage (max.)

50 V AC

Connection

Print

Mechanical angle

300°

Torque (max.)

2.5 Ncm

Type

With cage

Axle length

15 mm

Axle type

Metal

Axle Ø

9 mm

Thread size

M7 x 0,75

Thread length

5 mm

Length

15 mm

(Ø)

9 mm

Min. temperature

10 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

RD901F-40-15R1-B10K-00D

Dim

(Ø x L) 9 mm x 15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2358961 Alpha RD901F-40-15R1-B10K-00D RD901F-40-15R1-B10K-00D Single turn rotary pot Mono 0.05 W 10 kΩ 1 pc(s) Piece

Description

Scope of delivery

  • RD901F-40-15R1-B10K-00D.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)