• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha RV16AF-10-15R1-A25K RV16AF10A25KM Single turn rotary pot Mono 50 mW 25 kΩ 1 pc(s)

1/2
Image similar
Product type
Single turn rotary pot
Resistance
25 kΩ
Resistance characteristic
logarithmic
Output
Mono
Power rating
50 mW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary potentiometer

  • 25 kΩ
  • logarithmic

Technical specifications

Product type

Single turn rotary pot

Resistance

25 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

50 mW

Connection

Solder tag

Mechanical angle

300°

Axle length

15 mm

Axle type

Metal

Smooth

Round

Axle Ø

6.35 mm

Thread size

M7

Thread length

6.5 mm

Content

1 pc(s)

Type

RV16AF10A25KM

Documents & Downloads

Datasheet

Datasheet 1694285 Alpha RV16AF-10-15R1-A25K RV16AF10A25KM Single turn rotary pot Mono 50 mW 25 kΩ 1 pc(s)

Description

Scope of delivery

  • RV16AF-10-15R1-A25K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)