• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha RV16AF-10-15R1-C25K RV16AF10C25KM Single turn rotary pot Mono 50 mW 25 kΩ 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Single turn rotary pot
Resistance
25 kΩ
Resistance characteristic
negative logarithmic
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary potentiometer

  • 25 kΩ
  • negative logarithmic

Technical specifications

Packaging type

Piece

Product type

Single turn rotary pot

Resistance

25 kΩ

Resistance characteristic

negative logarithmic

Output

Mono

Power rating

50 mW

Connection

Solder tag

Mechanical angle

300°

Axle length

15 mm

Axle type

Metal

Smooth

Round

Axle Ø

6.35 mm

Thread size

M7

Thread length

6.5 mm

(Ø)

6.35 mm

Min. temperature

10 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

RV16AF10C25KM

Dim

(Ø) 6.35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1694294 Alpha RV16AF-10-15R1-C25K RV16AF10C25KM Single turn rotary pot Mono 50 mW 25 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1694294 Alpha RV16AF-10-15R1-C25K RV16AF10C25KM Single turn rotary pot Mono 50 mW 25 kΩ 1 pc(s) Piece

Description

Scope of delivery

  • RV16AF-10-15R1-C25K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)