• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpha RV16AF-41-15R1-B1K RV16AF41B1KM Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Single turn rotary pot
Resistance
1 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary potentiometer

  • 1 kΩ
  • linear

Technical specifications

Packaging type

Piece

Product type

Single turn rotary pot

Resistance

1 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.2 W

Connection

Print

Mechanical angle

300°

Axle length

15 mm

Axle type

Metal

Smooth

Round

Axle Ø

6.35 mm

Thread size

M7

Thread length

6.5 mm

Min. temperature

10 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

RV16AF41B1KM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1697970 Alpha RV16AF-41-15R1-B1K RV16AF41B1KM Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1697970 Alpha RV16AF-41-15R1-B1K RV16AF41B1KM Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s) Piece

Description

Scope of delivery

  • RV16AF-41-15R1-B1K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)