• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 402150 RK09L1220 50KBX2 Single turn rotary pot Stereo 0.05 W 50 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
50 kΩ
Resistance characteristic
linear
Output
Stereo
Power rating
0.05 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS 402150 RK09L1220 50KBX2 Single turn rotary pot Stereo 0.05 W 50 kΩ 1 pc(s)

  • Sealed against dust
  • PCB mounting

Technical specifications

  • Attenuation: 80 dB (10 kΩ), 90 dB (50 kΩ), 100 dB (100 kΩ)
  • Thread length: 5 mm
  • Rotation angle: 300º
  • ±5º
  • End stop torque:>50 Ncm
  • Life: 15000 cycles
  • Shaft centre mounting size 12.5 mm
  • Synchronisation (-40 to 0 dB) = better 3 dB
Product type

Single turn rotary pot

Resistance

50 kΩ

Resistance characteristic

linear

Output

Stereo

Power rating

0.05 W

Connection

Print

Mechanical angle

300°

Torque (max.)

2.5 Ncm

Type

Linear

Axle length

12.5 mm

Axle type

Flattened

Axle Ø

6 mm

Thread length

5 mm

Tolerance ±

20 %

Insulation resistance


100 MΩ (500 V/DC)

Content

1 pc(s)

Type

RK09L1220 50KBX2

Tolerance

± 20 %

Operating voltage

max. 50 V AC

Documents & Downloads

Datasheet

Datasheet 441802 ALPS 402150 RK09L1220 50KBX2 Single turn rotary pot Stereo 0.05 W 50 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 441802 ALPS 402150 RK09L1220 50KBX2 Single turn rotary pot Stereo 0.05 W 50 kΩ 1 pc(s)

Description

Extremely compact, reliable, small and for universal use. Metal-shaft potentiometer for use in HiFi preamps, mixing desks, car amps, light control boards, video equipment, synthesisers, etc.

Scope of delivery

  • Supplied with nuts M9 x 0.75 and washers.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)