• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS Encoder 1 pc(s) EC11E15204A3

Product type
Encoder
Type
EC11E15204A3
Orientation (connectors)
Axial
RoHS-compliant
Yes
Mounting type
PCB mount
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 3.79 / piece)
€ 18.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series EC11
  • Contact type: SPST-NO
  • Design: Vertical
  • Total height 24.5 mm
  • Length, socket 11.7 mm
  • Width, base 11.7 mm
  • Height, socket 4.5 mm
  • Length, shaft 20 mm
  • Diameter, Shaft 6 mm
  • Axle: Metal
  • Attacks: 30
  • Pulse output count: 15
  • Nominal voltage: 5 V
  • Life: 15000 cycles
  • Mechanical rotation angle 360 °
  • Torque: 10 mNm
Product type

Encoder

Type

EC11E15204A3

Orientation (connectors)

Axial

RoHS-compliant

Yes

Mounting type

PCB mount

Nominal current

0.5 mA

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

100 MΩ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3462865 ALPS Encoder 1 pc(s) EC11E15204A3

User & Safety Instructions

User & Safety Instructions 3462865 ALPS Encoder 1 pc(s) EC11E15204A3

Description

ALPS Encoder EC11

This text is machine translated.

Features

  • • Incremental Encoder
  • • Compact design
  • • Pulse output number: 15
  • • Without pressure switch