
Number
Technical specifications
- Digital output signal
- Type
TLE4945LHALA1
- Min. operating voltage
3.5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
3.5 - 24 V DC
- Connector
Soldering
- Enclosure
PSSO-3-2
- Type
THT
- Reading range (min.)
-6 mT
- Reading range (max.)
+10 mT
- Reading range
-6 - +10 mT
- Type
for alternating magnetic fields, loaded version
- Current consumption
max. 50 mA
- Operating voltage
3.5 - 24 V
- Product type
Hall effect sensor
Documents & Downloads
Datasheet
Datasheet 153802 Infineon Technologies Hall effect sensor TLE4945LHALA1 3.5 - 24 V DC Reading range: -6 - +10 mT PSSO-3-2 Soldering
User & Safety Instructions
User & Safety Instructions 153802 Infineon Technologies Hall effect sensor TLE4945LHALA1 3.5 - 24 V DC Reading range: -6 - +10 mT PSSO-3-2 Soldering

