• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Magnetic sensor TLE49643KXTSA1 3 - 32 V Reading range: 8.4 - 16.6 mT SC-59-3 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Magnetic sensor
Min. operating voltage
3 V
Max. operating voltage
32 V
Reading range
8.4 - 16.6 mT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.78353 / piece)
€ 2.35
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Polarity: Unidirectional
Packaging type

Tape on Full reel

Product type

Magnetic sensor

Type

TLE49643KXTSA1

Min. operating voltage

3 V

Max. operating voltage

32 V

Operating voltage

3 - 32 V

Enclosure

SC-59-3

Type

SMD

Reading range (min.)

8.4 mT

Reading range (max.)

16.6 mT

Reading range

8.4 - 16.6 mT

Min. temperature

-40 °C

Max. temperature

+170 °C

Documents & Downloads

Datasheet

Datasheet 3027933 Infineon Technologies Magnetic sensor TLE49643KXTSA1 3 - 32 V Reading range: 8.4 - 16.6 mT SC-59-3 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027933 Infineon Technologies Magnetic sensor TLE49643KXTSA1 3 - 32 V Reading range: 8.4 - 16.6 mT SC-59-3 Tape on Full reel

More interesting products

(*All information is plus legal VAT)