• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF Hall effect sensor MP101401 4.5 - 18 V DC Reading range: 47 - 139 Gs Cable, open end

Product type
Hall effect sensor
Min. operating voltage
4.5 V DC
Max. operating voltage
18 V DC
Connector
Cable, open end
Reading range
47 - 139 Gs
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic proximity sensor

Our service for you

Technical specifications

  • Output voltage 400 mV
  • Output signal: open collector
  • Design: unipolar
Product type

Hall effect sensor

Type

MP101401

Min. operating voltage

4.5 V DC

Max. operating voltage

18 V DC

Operating voltage

4.5 - 18 V DC

Operating current

5.2 mA

Connector

Cable, open end

Cable length

30.48 cm

Reading range (min.)

47 Gs

Reading range (max.)

139 Gs

Reading range

47 - 139 Gs

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

21.72 mm

Width

3.30 mm

Height

17.27 mm

Dim

(L x W x H) 21.72 x 3.30 x 17.27 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276126 ZF Hall effect sensor MP101401 4.5 - 18 V DC Reading range: 47 - 139 Gs Cable, open end

Description

Digital Hall sensor with mounting flanges in flat housing. Reverse polarity protection up to 24 V/DC. Unipolar switching against south pole.
Application: Turpositions-Erkennung, flow measurements, pedal position.

This text is machine translated.

Hints

The sensor needs between output (green) and Vcc (red) an external pull-up resistor, the resistance value of the supply voltage depends.

More interesting products

(*All information is plus legal VAT)