• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic field detector MK5101 10 - 30 V DC Reading range: +2.8 mT (max) M8 (3-pin)

Product type
Magnetic field detector
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Connector
M8 (3-pin)
Reading range
+2.8 mT (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Installation type: Flush
  • Switching status indication: yellow LED
  • Contact Type: Normally open contact
  • Power consumption: 10 mA
  • Switching frequency: 10 kHz
Product type

Magnetic field detector

Type

MK5101

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M8 (3-pin)

Cable length

30.00 cm

Reading range (max.)

+2.8 mT

Reading range

+2.8 mT (max)

Outputs

PNP

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

IP67

Length

25.3 mm

Width

5 mm

Height

6.5 mm

Dim

(L x W x H) 25.3 x 5 x 6.5 mm

Enclosure material

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 675708 ifm Electronic Magnetic field detector MK5101 10 - 30 V DC Reading range: +2.8 mT (max) M8 (3-pin)

User & Safety Instructions

User & Safety Instructions 675708 ifm Electronic Magnetic field detector MK5101 10 - 30 V DC Reading range: +2.8 mT (max) M8 (3-pin)

Description

Cylinder sensor with GMR cell. Plastic housing for T-Nut-Zylinder. The connection is done via a M8 plug-in connection with snap-on screw connection.

This text is machine translated.

Scope of delivery

  • Cylinder sensor
  • Memory Rubber
  • Cable clip.

Hints

The Dimensions relate to the sensor.

More interesting products

(*All information is plus legal VAT)