• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Hall effect sensor AH3144EUA 4.5 - 24 V DC Reading range: +0.005 - +0.022 T TO-92 Soldering

Image similar
Product type
Hall effect sensor
Min. operating voltage
4.5 V DC
Max. operating voltage
24 V DC
Connector
Soldering
Reading range
+0.005 - +0.022 T
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

762 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hall effect sensor AH

Our service for you

Technical specifications

  • Design: unipolar
Product type

Hall effect sensor

Type

AH3144EUA

Min. operating voltage

4.5 V DC

Max. operating voltage

24 V DC

Operating voltage

4.5 - 24 V DC

Connector

Soldering

Enclosure

TO-92

Type

THT

Reading range (min.)

+0.005 T

Reading range (max.)

+0.022 T

Reading range

+0.005 - +0.022 T

Min. temperature

-20 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572870 TRU COMPONENTS Hall effect sensor AH3144EUA 4.5 - 24 V DC Reading range: +0.005 - +0.022 T TO-92 Soldering

More interesting products

(*All information is plus legal VAT)