• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS RK09K1130A5R Carbon film pot 0.05 W 10 kΩ 1 pc(s) Piece

Packaging type
Piece
Product type
Carbon film pot
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
0.05 W
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.10527 / piece)
€ 1.11
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS potentiometer mono V round 20mm 10K 1B

  • 10 kΩ
  • linear

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: RK09
  • Design: Vertical
  • Length, socket 9.8 mm
  • Width, base 9.8 mm
  • Height, socket 6.8 mm
  • Length, shaft 20 mm
  • Diameter, Shaft 6 mm
  • Axis: Plastic
  • Central locking: Without
  • Resistance value 10 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 10
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.05 W
  • Max. OPERATING VOLTAGE (DC) 20 V DC
  • Max. OPERATING VOLTAGE (AC) 50 V AC
  • Insulation voltage 250 V
  • Insulation resistance 100 MOhm
  • Lifetime: 5,000 cycles
  • Mechanical rotation angle 280 °
  • Torque: 8 mNm
Packaging type

Piece

Product type

Carbon film pot

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.05 W

Switching voltage (max.)

50 V AC

Mechanical angle

280°

Axle length

20 mm

Axle type

Plastic

Axle Ø

6 mm

Case dimensions

9.8 mm x 9.8 mm x 6.8 mm mm

Length

9.8 mm

Width

9.8 mm

Height

6.8 mm

Tolerance ±

20 %

Insulation resistance

100 MΩ

Content

1 pc(s)

Type

RK09K1130A5R

Dim

(L x W x H) 9.8 x 9.8 x 6.8 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527502 ALPS RK09K1130A5R Carbon film pot 0.05 W 10 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3527502 ALPS RK09K1130A5R Carbon film pot 0.05 W 10 kΩ 1 pc(s) Piece

Description

ALPS carbon film potentiometer

This text is machine translated.

Features

  • • Compact potentiometer with 9.8 mm width
  • • Ideal for designing high density sets

Scope of delivery

  • RK09K1130A5R.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)