• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS RK12L12C0A0G Carbon film pot 0.5 W 10 kΩ 1 pc(s)

Product type
Carbon film pot
Resistance
10 kΩ
Resistance characteristic
logarithmic
Power rating
0.5 W
Axle type
Plastic
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.266 / piece)
€ 1.27
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS potentiometer Dual V Flat 30mm 10K 15A

  • 10 kΩ
  • logarithmic

Technical specifications

  • ESD Packaging: No ESD
  • Series RK12L
  • Design: Horizontal
  • Length, socket 12 mm
  • Width, base 12 mm
  • Height, socket 8.6 mm
  • Length, shaft 30 mm
  • Diameter, Shaft 6 mm
  • Axis: Plastic
  • Central locking: Without
  • Resistance value 10 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 10
  • Resistance tolerance: ±20 %
  • Resistance curve: Pos. log.
  • Rated output: 0.5 W
  • Max voltage 50 V
  • Insulation voltage 300 V
  • Insulation resistance 100 MOhm
  • Life: 15000 cycles
  • Mechanical rotation angle 300 °
  • Impact strength 0.5 mNm
  • Torque: 15 mNm
Product type

Carbon film pot

Resistance

10 kΩ

Resistance characteristic

logarithmic

Power rating

0.5 W

Cut-off voltage

50 V

Mechanical angle

300°

Axle length

30 mm

Axle type

Plastic

Axle Ø

6 mm

Length

12 mm

Width

12 mm

Height

8.6 mm

Tolerance ±

20 %

Insulation resistance

100 MΩ

Content

1 pc(s)

Type

RK12L12C0A0G

Dim

(L x W x H) 12 x 12 x 8.6 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523310 ALPS RK12L12C0A0G Carbon film pot 0.5 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523310 ALPS RK12L12C0A0G Carbon film pot 0.5 W 10 kΩ 1 pc(s)

Description

ALPS carbon film potentiometer

This text is machine translated.

Features

  • • High-power type with 12mm width

Scope of delivery

  • RK12L12C0A0G.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)