• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 159829 Threaded inserts M4 8 mm 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENSAT-threaded inserts

Our service for you

Technical specifications

Product type

Threaded inserts

Content

50 pc(s)

Length

8 mm

Thread size

M4

Type

ENSAT-threaded inserts

Documents & Downloads

Datasheet

Datasheet 159829 Alstertaler Schrauben & Präzisionsteile 159829 Threaded inserts M4 8 mm 50 pc(s)

Description

Article 88302 Steel Type 302 galv. tinned yellow chrome C ENSAT-thread inserts type 302 self-tapping with cutting tip dimensions: M4x8

This text is machine translated.

Scope of delivery

  • 50 x ENSAT-threaded inserts.