• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 159850 Threaded inserts M10 10 mm Steel zinc galvanized yellow chromated 50 pc(s

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

ENSAT-threaded inserts

Our service for you

Technical specifications

Product type

Threaded inserts

Content

50 pc(s)

Material

Steel

Length

10 mm

Thread size

M10

Material properties

zinc galvanized yellow chromated

Type

ENSAT-threaded inserts

Documents & Downloads

Datasheet

Datasheet 159850 Alstertaler Schrauben & Präzisionsteile 159850 Threaded inserts M10 10 mm Steel zinc galvanized yellow chromated 50 pc(s

User & Safety Instructions

User & Safety Instructions 159850 Alstertaler Schrauben & Präzisionsteile 159850 Threaded inserts M10 10 mm Steel zinc galvanized yellow chromated 50 pc(s

Description

Article 88307 Steel Type 307 galv. tinned yellow chrome C ENSAT-threaded inserts type 307, short self-cord with cutting Holes Dimensions: 10 x 10

This text is machine translated.

Scope of delivery

  • 50 x ENSAT-threaded inserts.

More interesting products

(*All information is plus legal VAT)